+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ODE-3-220105-1F4A

Automation module: vector inverter; Max motor power: 2.2kW; IN: 4


Manufacturer: INVERTEK DRIVES

Manufacturer part number:
ODE-3-220105-1F4A
TME Symbol:
ODE-3-220105-1F4A

Specification

Manufacturer
INVERTEK DRIVES
Type of automation module
vector inverter
Max motor power
2.2kW
Inverter output voltage
3 x 230V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
The programming method
keypad, PC
Electrical connection
screw terminals
Mounting
for DIN rail mounting, for wall mounting
Operating temperature
-10...50°C
Output frequency
0...500Hz
Number of inputs
4
Number of analog inputs
1
Starting/stopping time
0.1...600s
Number of analog outputs
1
Current rating
10.5A
IP rating
IP66
Number of outputs
2
Manufacturer series
Optidrive E3
Driver features
integrated brake transistor, integrated EMC filter
Voltage output
0...10V
Supply voltage
  • 200...240V AC
Gross weight3.9231 kg
Certificates
See other products in this category: One Phase Inverters INVERTEK DRIVES,
See other products from this series.:
*
ODE-3-220105-1F4A
1 in TME stock
Net price for quantities from 1 pcs - 482.51 USDGross price for quantities from 1 pcs - 482.51 USD
Net price for quantities from 5 pcs - 449.24 USDGross price for quantities from 5 pcs - 449.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.