+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ODE-3-320180-3F4B

Automation module: vector inverter; 4kW; 3x230VAC; 3x200÷240VAC


Manufacturer: INVERTEK DRIVES

Manufacturer part number:
ODE-3-320180-3F4B
TME Symbol:
ODE-3-320180-3F4B

Specification

Manufacturer
INVERTEK DRIVES
Type of automation module
vector inverter
Max motor power
4kW
Inverter output voltage
3 x 230V AC
Voltage between phases (for three phase system)
3 x 200...240V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Electrical connection
screw terminals
Mounting
for DIN rail mounting, for wall mounting
The programming method
keypad, PC
Number of inputs
4
Number of analog inputs
1
Operating temperature
-10...50°C
Output frequency
0...500Hz
Starting/stopping time
0.1...600s
Current rating
18A
Number of analog outputs
1
IP rating
IP66
Number of outputs
2
Manufacturer series
Optidrive E3
Driver features
integrated brake transistor, integrated EMC filter, with switches
Gross weight6.6 kg
Certificates
See other products in this category: Three Phase Inverters INVERTEK DRIVES,
See other products from this series.:
*
ODE-3-320180-3F4B
0 in TME stock
Net price for quantities from 1 pcs - 916.83 USDGross price for quantities from 1 pcs - 916.83 USD
Net price for quantities from 5 pcs - 853.60 USDGross price for quantities from 5 pcs - 853.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.