+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12312

Strain relief; PVC; black; Panel thick: max.1.6mm; Øcable: 8÷17mm

Manufacturer: ESSENTRA

Manufacturer part number:
12312
TME Symbol:
ODU

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
Cable external diameter
8...17mm
Cable accessories features
notches on the surface enables adjustment to cable diameter
Mounting hole dimensions
Ø20mm
Dimensions
Gross weight3.81 g
See other products in this category: Grommets ESSENTRA,
*
12312
740 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs