+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12461

Strain relief; Ømount.hole: 7.6mm; Øhole: 5.5mm; PVC; black


Manufacturer: ESSENTRA

Manufacturer part number:
12461
TME Symbol:
ODZ-08

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Panel cutout diameter
7.6mm
Hole diameter
5.5mm
Body material
PVC
Body colour
black
Panel thickness
max. 3.8mm
Length
31.7mm
Gross weight1.8 g
See other products in this category: Grommets ESSENTRA,
*
12461
15496 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 2 500 pcs