+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OEHW2090GF

LED lens; round; colourless; 90°; with holder

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OEHW2090GF
TME Symbol:
OEHW2090GF

Specification

Manufacturer
OPTOSUPPLY
Type of LED accessories
LED lens
Shape
round
Colour
colourless
Viewing angle
90°
Version
with holder
Gross weight2.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lens OPTOSUPPLY,
*
OEHW2090GF
1228 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 20 pcs - 0.13 USDGross price for quantities from 20 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 200 pcs