+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OEL8512B

Electronic load; 0÷300V; 0÷40A; 400W; 215x88x375mm


Manufacturer: OWON

Manufacturer part number:
OEL8512B
TME Symbol:
OEL8512B

Specification

Manufacturer
OWON
Type of meter
electronic load
Operating voltage
0...300V
Operating current
0...40A
Maximum power
400W
Dimensions
215x88x375mm
Kind of display used
LCD TFT 3,9"
Interface
RS232
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Standard equipment
  • fuse
  • mains cable
  • user's manual
Gross weight7.2706 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electronic Loads OWON,
*
OEL8512B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 410.00 USDGross price for quantities from 1 pcs - 410.00 USD