+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECCEL | |
Type of communications module | RFID reader | |
Standard | I-CODE, mifare 1k, mifare 4k, ULTRALIGHT | |
Interface | USB | |
Communications modules features | antenna | |
Connection | pin strips | |
Frequency | 13.56MHz | |
Operating current | 20mA |