+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000505

RFID reader; 5÷5.5V; USB; antenna; 13.56MHz; Ioper: 35mA

Manufacturer: ECCEL

Manufacturer part number:
000505

Alternative designations: OEM MICODE USB TURBO

TME Symbol:
OEM-MICODE-USB-T

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Interface
USB
Communications modules features
antenna
Kind of transponder
ICODE, Mifare Classic
Frequency
13.56MHz
Operating current
35mA
Max. operating current
200mA
Supply voltage
  • 5...5.5V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000505
0 in TME stock
Net price for quantities from 1 pcs - 63.13 USDGross price for quantities from 1 pcs - 63.13 USD
Net price for quantities from 3 pcs - 58.62 USDGross price for quantities from 3 pcs - 58.62 USD
No. of pieces (Multiplicity: 1)