+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OF-LED5PLCC2

LED; white; 0.48W; 26lm; 120°; No.of diodes: 5; 27x22mm; 12VDC

Manufacturer: OPTOFLASH

Manufacturer part number:
OF-LED5PLCC2
TME Symbol:
OF-LED5PLCC2

Specification

Manufacturer
OPTOFLASH
Type of optoelectronic module
LED
LED colour
white
Power
0.48W
Luminosity
26lm
Viewing angle
120°
Number of diodes
5
Body dimensions
27x22mm
Operating voltage
12V DC
Gross weight4.577 g
See other products in this category: Light sources - LED modules OPTOFLASH
*
OF-LED5PLCC2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 1 pcs