+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11117004

Calibration weight; 100g; Class: OIML E2; round

Manufacturer: OHAUS

Manufacturer part number:
11117004
TME Symbol:
OHS-11117004

Specification

Manufacturer
OHAUS
Type of storage accessories
calibration weight
Net weight
0.1kg
Manufacture class
OIML E2
Shape
round
Gross weight114.79 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
*
11117004
1 in TME stock
Net price for quantities from 1 pcs - 127.99 USDGross price for quantities from 1 pcs - 127.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts