+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CR621

Scales; electronic,precision; Scale max.load: 620g; Display: LCD


Manufacturer: OHAUS

Manufacturer part number:
CR621
TME Symbol:
OHS-CR621

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
electronic, precision
Scale load capacity max.
620g
Scale pan dimension
132x125mm
Readout graduation
0.1g
Kind of display used
LCD
Legalization certificate
no
Measuring unit
g, lb, oz, ozt
Battery life
~300h
Manufacturer series
Compass CR
Power supply
  • battery LR6 AA 1,5V x3
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight511.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
See other products from this series.:
*
CR621
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.84 USDGross price for quantities from 1 pcs - 40.84 USD