+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR1602

Scales; electronic,counting,precision; Scale max.load: 1.6kg


Manufacturer: OHAUS

Manufacturer part number:
PR1602
TME Symbol:
OHS-PR1602

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
counting, electronic, precision
Scale load capacity max.
1.6kg
Scale pan dimension
Ø180mm
Max. environment humidity
80%
Readout graduation
10mg
Operating temperature
10...30°C
Kind of display used
LCD
Legalization certificate
no
Measuring unit
ct, dwt, g, grn, lb, mg, N, oz, ozt
Standard equipment
power supply
Interface
RS232
Manufacturer series
PR
Connectors for the country
Europe
Illumination
yes
Supply voltage
  • 100...240V AC
Gross weight4.5 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
See other products from this series.:
*
PR1602
0 in TME stock
Net price for quantities from 1 pcs - 778.63 USDGross price for quantities from 1 pcs - 778.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.