+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: OHAUS
Manufacturer | OHAUS | |
Type of storage device | scales | |
Kind of scales | counting, electronic, precision | |
Scale load capacity max. | 420g | |
Scale pan dimension | Ø120mm | |
Max. environment humidity | 80% | |
Readout graduation | 1mg | |
Operating temperature | 10...30°C | |
Kind of display used | LCD | |
Legalization certificate | no | |
Measuring unit | ct, dwt, g, grn, lb, mg, N, oz, ozt | |
Standard equipment | power supply | |
Interface | RS232 | |
Manufacturer series | PR | |
Connectors for the country | Europe | |
Illumination | yes |