+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD SD35

Scales; electronic,storage; Scale max.load: 35kg; 5÷40°C; 360h

Manufacturer: OHAUS

Manufacturer part number:
SD SD35
TME Symbol:
OHS-SD35

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
electronic, storage
Scale load capacity max.
35kg
Scale pan dimension
316x280mm
Max. environment humidity
80%
Readout graduation
20g
Operating temperature
5...40°C
Kind of display used
LCD
Legalization certificate
no
Measuring unit
kg, lb
Battery life
~360h
Connectors for the country
Europe, Great Britain
Features of warehouse equipment
  • automatic power-off
  • external digital calibration
  • Overload warning
  • reset function
Power supply
  • battery LR14 C 1,5V x3
Standard equipment
  • mounting holder
  • power supply
Supply voltage
  • 230V AC
Battery/ rechargeable battery
  • none
Gross weight3.4638 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS
*
SD SD35
Product withdrawn from the offer
Use the specification table below to search for similar products