+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OID202

Sensor: laser; distance; Range: 30mm÷2m; NPN / NO / NC; 10÷30VDC


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
OID202
TME Symbol:
OID202

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
laser
Kind of sensor
distance
Range
30mm...2m
Output configuration
NPN / NO / NC
Body material
acid resistant steel AISI 316
IP rating
IP65, IP67
Connection
M12
Number of pins
4
Operating temperature
-25...60°C
Laser class
2
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Additional functions
IO-Link (COM2)
Switch housing
M30x1,5
Measurement frequency
33Hz
Overall length
100mm
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
OID202
0 in TME stock
Net price for quantities from 1 pcs - 258.97 USDGross price for quantities from 1 pcs - 258.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.