+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT3050B5W

Diode: LED-kit; THT; 3mm; 50pcs; blue; 3÷15VDC; plastic box; 7.5mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT3050B5W
TME Symbol:
OKLEDT3050B5W

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm
Quantity in set/package
50pcs.
LED colour
blue
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5mA
Viewing angle
40°
Wavelength
465...475nm
Luminosity of blue colour
300mcd
LEDs' features
integral current limiting resistor
LED lens
diffused
Kit contents
LED diode blue x50
Gross weight15.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT3050B5W
0 in TME stock
Net price for quantities from 1 set - 5.51 USDGross price for quantities from 1 set - 5.51 USD
Net price for quantities from 3 set - 5.19 USDGross price for quantities from 3 set - 5.19 USD
Net price for quantities from 10 set - 4.84 USDGross price for quantities from 10 set - 4.84 USD
Net price for quantities from 25 set - 4.65 USDGross price for quantities from 25 set - 4.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.