+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT3050M3V

Diode: LED-kit; THT; 3mm; 50pcs; white warm; 3÷15VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT3050M3V
TME Symbol:
OKLEDT3050M3V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm
Quantity in set/package
50pcs.
LED colour
white warm
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5mA
Viewing angle
30°
Colour temperature
2700-3300K
Luminosity of white colour
4200mcd
LEDs' features
integral current limiting resistor
LED lens
transparent
Kit contents
LED diode white x50
Gross weight15.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT3050M3V
90 in TME stock
Net price for quantities from 1 set - 5.90 USDGross price for quantities from 1 set - 5.90 USD
Net price for quantities from 3 set - 5.57 USDGross price for quantities from 3 set - 5.57 USD
Net price for quantities from 10 set - 5.18 USDGross price for quantities from 10 set - 5.18 USD
Net price for quantities from 25 set - 4.85 USDGross price for quantities from 25 set - 4.85 USD
Net price for quantities from 100 set - 4.50 USDGross price for quantities from 100 set - 4.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.