+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT3050WAV

Diode: LED-kit; THT; 3mm; 50pcs; white cold; 3÷15VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT3050WAV
TME Symbol:
OKLEDT3050WAV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm
Quantity in set/package
50pcs.
LED colour
white cold
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5mA
Viewing angle
30°
Colour temperature
8500-18000K
Luminosity of white colour
4200mcd
LEDs' features
integral current limiting resistor
LED lens
transparent
Kit contents
LED diode white x50
Gross weight15.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT3050WAV
0 in TME stock
Net price for quantities from 100 set - 5.07 USDGross price for quantities from 100 set - 5.07 USD
No. of complete sets (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.