+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT30606A

Diode: LED-kit; THT; 3mm; 130pcs; 1.8÷2.4/2.7÷3.4VDC; plastic box

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT30606A
TME Symbol:
OKLEDT30606A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm
Quantity in set/package
130pcs.
LED colour
blue, red, white cold, white warm, yellow, yellow green
Operating voltage
1.8...2.4/2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Colour temperature
2700-3300K, 8500-18000K
Wavelength
465...475nm, 565...575nm, 585...595nm, 620...640nm
Luminosity of white colour
14400mcd
Luminosity of green colour
55mcd
Luminosity of red colour
330mcd
Luminosity of blue colour
2500mcd
Luminosity of yellow colour
420mcd
LED lens
diffused, transparent
Kit contents
  • LED diode blue x10
  • LED diode red x10
  • LED diode white x20
  • LED diode yellow green x10
  • LED diode yellow x10
  • LED mounting clip x10
  • THT resistor 220Ω x15
  • THT resistor 470Ω x15
  • THT resistor 680Ω x15
  • THT resistor 1000Ω x15
Gross weight50.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT30606A
0 in TME stock
Net price for quantities from 1 set - 9.06 USDGross price for quantities from 1 set - 9.06 USD
Net price for quantities from 3 set - 8.64 USDGross price for quantities from 3 set - 8.64 USD
Net price for quantities from 10 set - 8.11 USDGross price for quantities from 10 set - 8.11 USD
Net price for quantities from 25 set - 7.52 USDGross price for quantities from 25 set - 7.52 USD
Net price for quantities from 50 set - 6.99 USDGross price for quantities from 50 set - 6.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.