+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT5050M3L

Diode: LED-kit; THT; 5mm; 50pcs; white warm; 2.7÷3.4VDC; 20mA; 100°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5050M3L
TME Symbol:
OKLEDT5050M3L

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
50pcs.
LED colour
white warm
Operating voltage
2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
100°
Colour temperature
2700-3300K
LED lens
white
Operating temperature
-30...85°C
Power
102mW
Luminosity
4200mcd
Kit contents
LED white warm x50
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5050M3L
0 in TME stock
Net price for quantities from 1 set - 9.17 USDGross price for quantities from 1 set - 9.17 USD
Net price for quantities from 3 set - 8.65 USDGross price for quantities from 3 set - 8.65 USD
Net price for quantities from 10 set - 8.12 USDGross price for quantities from 10 set - 8.12 USD
Net price for quantities from 25 set - 7.58 USDGross price for quantities from 25 set - 7.58 USD
Net price for quantities from 100 set - 7.18 USDGross price for quantities from 100 set - 7.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.