+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT5050RBV

Diode: LED-kit; THT; 5mm; 50pcs; red/blue; 3÷15VDC; plastic box

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5050RBV
TME Symbol:
OKLEDT5050RBV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
50pcs.
LED colour
red/blue
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5...8mA
Viewing angle
30°
Wavelength
465...475nm, 620...630nm
Luminosity of red colour
3000mcd
Luminosity of blue colour
2180mcd
LEDs' features
integral current limiting resistor
LED lens
transparent
Kit contents
LED diode red-blue x50
Gross weight32.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5050RBV
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order