+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT5050WAL

Diode: LED-kit; THT; 5mm; 50pcs; white cold; 2.7÷3.4VDC; 20mA; 100°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5050WAL
TME Symbol:
OKLEDT5050WAL

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
50pcs.
LED colour
white cold
Operating voltage
2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
100°
Colour temperature
8500-18000K
Luminosity of white colour
5800mcd
LED lens
white
Operating temperature
-30...85°C
Power
102mW
Kit contents
LED white cold x50
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5050WAL
0 in TME stock
Net price for quantities from 1 set - 9.17 USDGross price for quantities from 1 set - 9.17 USD
Net price for quantities from 3 set - 8.65 USDGross price for quantities from 3 set - 8.65 USD
Net price for quantities from 10 set - 8.12 USDGross price for quantities from 10 set - 8.12 USD
Net price for quantities from 25 set - 7.58 USDGross price for quantities from 25 set - 7.58 USD
Net price for quantities from 100 set - 7.26 USDGross price for quantities from 100 set - 7.26 USD
No. of complete sets (Multiplicity: 1)