+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT50606B

Diode: LED-kit; THT; 5mm; 160pcs; 1.8÷2.4/2.7÷3.4VDC; plastic box

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT50606B
TME Symbol:
OKLEDT50606B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
160pcs.
LED colour
blue, red, white cold, white warm, yellow, yellow green
Operating voltage
1.8...2.4/2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Colour temperature
2700-3300K, 8500-18000K
Wavelength
465...475nm, 565...575nm, 585...595nm, 620...640nm
Luminosity of white colour
19000mcd
Luminosity of green colour
90mcd
Luminosity of red colour
420mcd
Luminosity of blue colour
2180mcd
Luminosity of yellow colour
420mcd
Cable length
0.02m
LED lens
diffused, transparent
Kit contents
  • LED diode blue pre-wired x10
  • LED diode red pre-wired x10
  • LED diode white pre-wired x20
  • LED diode yellow-green pre-wired x10
  • LED diode yellow pre-wired x10
  • LED mounting clip x60
  • THT resistor 220Ω x10
  • THT resistor 470Ω x10
  • THT resistor 680Ω x10
  • THT resistor 1000Ω x10
Gross weight169 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT50606B
10 in TME stock
Net price for quantities from 1 set - 23.57 USDGross price for quantities from 1 set - 23.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts