+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT5100Y5

Diode: LED-kit; THT; 5mm; 100pcs; yellow; 1.8÷2.4VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5100Y5
TME Symbol:
OKLEDT5100Y5

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
100pcs.
LED colour
yellow
Operating voltage
1.8...2.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Wavelength
585...595nm
Luminosity of yellow colour
420mcd
LED lens
diffused
Kit contents
LED diode yellow x100
Gross weight45.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5100Y5
4 in TME stock
Net price for quantities from 1 set - 6.23 USDGross price for quantities from 1 set - 6.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts