+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT51203A

Diode: LED-kit; THT; 5mm; 170pcs; 2.7÷3.4VDC; plastic box; 20mA; 30°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT51203A
TME Symbol:
OKLEDT51203A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
170pcs.
LED colour
natural white, white cold, white warm
Operating voltage
2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Colour temperature
2700-3300K, 3500-4500K, 8500-18000K
LED lens
transparent
Kit contents
  • LED diode white x120
  • LED mounting clip x50
Gross weight72.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT51203A
14 in TME stock
Net price for quantities from 1 set - 8.17 USDGross price for quantities from 1 set - 8.17 USD
Net price for quantities from 3 set - 7.90 USDGross price for quantities from 3 set - 7.90 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts