+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT51308FV

Diode: LED-kit; THT; 5mm; 130pcs; 3÷15VDC; plastic box; 7.5÷8mA; 30°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT51308FV
TME Symbol:
OKLEDT51308FV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
130pcs.
LED colour
blue, green, red, red/blue, red/green, RGB, white cold, yellow
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5...8mA
Viewing angle
30°
Colour temperature
8500-18000K
Wavelength
465...475nm, 520...530nm, 585...595nm, 620...630nm
Luminosity of white colour
5800mcd
Luminosity of green colour
5800mcd
Luminosity of red colour
3000mcd
Luminosity of blue colour
2180mcd
Luminosity of yellow colour
3000mcd
LEDs' features
integral current limiting resistor
LED lens
transparent
Kit contents
  • LED diode blue x20
  • LED diode green x20
  • LED diode red-blue x10
  • LED diode red-green x10
  • LED diode red x20
  • LED diode RGBx10
  • LED diode white x20
  • LED diode yellow x20
Gross weight77.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT51308FV
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order