+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT8050G5W

Diode: LED-kit; THT; 8mm; 50pcs; green; 3÷15VDC; plastic box; 7.5mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT8050G5W
TME Symbol:
OKLEDT8050G5W

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
8mm
Quantity in set/package
50pcs.
LED colour
green
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5mA
Viewing angle
60°
Wavelength
520...530nm
Luminosity of green colour
400mcd
LEDs' features
integral current limiting resistor
LED lens
diffused
Kit contents
LED diode green x50
Gross weight53.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT8050G5W
0 in TME stock
Net price for quantities from 1 set - 7.20 USDGross price for quantities from 1 set - 7.20 USD
Net price for quantities from 3 set - 6.77 USDGross price for quantities from 3 set - 6.77 USD
Net price for quantities from 10 set - 6.31 USDGross price for quantities from 10 set - 6.31 USD
Net price for quantities from 25 set - 5.91 USDGross price for quantities from 25 set - 5.91 USD
Net price for quantities from 100 set - 5.89 USDGross price for quantities from 100 set - 5.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.