+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY2152

DC-motor driver; L293D; analog,PWM; Uin mot: 5÷16V; Uin log: 5V


Manufacturer: OKYSTAR

Manufacturer part number:
OKY2152
TME Symbol:
OKY2152

Specification

Manufacturer
OKYSTAR
Type of robotics module
DC-motor driver
Integrated circuit
L293D
Motor input voltage
5...16V
Logic input voltage
5V
Number of channels
4
Kit contents
module
Maximum current
1A
Information
product is not a working device, but only component
Interface
  • analog
  • PWM
Gross weight36.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules OKYSTAR
*
OKY2152
Product withdrawn from the offer
Use the specification table below to search for similar products