+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: OKYSTAR
Manufacturer | OKYSTAR | |
Type of robotics module | DC-motor driver | |
Integrated circuit | L293D | |
Motor input voltage | 5...16V | |
Logic input voltage | 5V | |
Number of channels | 2 | |
Kit contents | module | |
Kind of module | shield | |
Maximum current | 1A | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Arduino |