+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3012

Module robotics: relay; Ch: 2; 5VDC; max.250VAC; 10A


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3012
TME Symbol:
OKY3012

Specification

Manufacturer
OKYSTAR
Type of robotics module
relay
Information
product is not a working device, but only component
Number of channels
2
Switched voltage
max. 30V DC, max. 250V AC
Contact current max.
10A
Dimensions
50.6x38.8x19.3mm
Supply voltage
  • 5V DC
Gross weight28.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules OKYSTAR
*
OKY3012
Product withdrawn from the offer
Use the specification table below to search for similar products