+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3041

Module robotics: relay; solid state relay; Ch: 1; 5VDC; max.240VAC


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3041
TME Symbol:
OKY3041

Specification

Manufacturer
OKYSTAR
Type of robotics module
relay
Kind of module
solid state relay
Information
product is not a working device, but only component
Number of channels
1
Switched voltage
max. 240V AC
Contact current max.
2A
Dimensions
25x34x25mm
Supply voltage
  • 5V DC
Gross weight11.69 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules OKYSTAR
*
OKY3041
Product withdrawn from the offer
Use the specification table below to search for similar products