+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY30604

Module robotics: control of relays; 5VDC; 35x29x20mm


Manufacturer: OKYSTAR

Manufacturer part number:
OKY30604
TME Symbol:
OKY30604

Specification

Manufacturer
OKYSTAR
Type of robotics module
control of relays
Information
product is not a working device, but only component
Dimensions
35x29x20mm
Number of buttons
8
Supply voltage
  • 5V DC
Gross weight8.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules OKYSTAR
*
OKY30604
Product withdrawn from the offer
Use the specification table below to search for similar products