+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3203

Module robotics: LED; 5VDC; 10mm; Colour: RGB


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3203
TME Symbol:
OKY3203

Specification

Manufacturer
OKYSTAR
Type of robotics module
LED
LED diameter
10mm
Information
product is not a working device, but only component
Lamp colour
RGB
Supply voltage
  • 5V DC
Gross weight3.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR
*
OKY3203
Product withdrawn from the offer
Use the specification table below to search for similar products