+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3213

LED; RGB; No.of diodes: 16; Case (mm): 5050; Controller: WS2811


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3213
TME Symbol:
OKY3213

Specification

Manufacturer
OKYSTAR
Type of optoelectronic module
LED
LED colour
RGB
Number of diodes
16
Case - mm
5050
Kind of controller
WS2811
Shape
ring
Operating voltage
5V DC
Maximum current
0.8A
Information
product is not a working device, but only component
Diameter
60mm
LEDs' features
intelligent control, programmable
Gross weight11.06 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules OKYSTAR
*
OKY3213
Product withdrawn from the offer
Use the specification table below to search for similar products