+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3237

Interface: I2C; 3÷5VDC; Sensor: position; 10 DOF; ±2g,±4g,±8g,±16g


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3237
TME Symbol:
OKY3237

Specification

Manufacturer
OKYSTAR
Interface
I2C
Type of sensor
position
Manufacturer series
10 DOF
Integrated circuit
BMA180, HMC5883L, ITG3205
Kind of sensor
accelerometer, barometer, digital compass, gyroscope
Accelerometer measuring range
±2g, ±4g, ±8g, ±16g
Gyroscope measuring range
±250°/s, ±500°/s, ±2000°/s
Information
product is not a working device, but only component
Supply voltage
  • 3...5V DC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Controllers OKYSTAR
*
OKY3237
Product withdrawn from the offer
Use the specification table below to search for similar products