+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3369-3

Module robotics: communication; Bluetooth,WiFi; I2C,SPI,UART


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3369-3
TME Symbol:
OKY3369-3

Specification

Manufacturer
OKYSTAR
Type of robotics module
communication
Kind of module
Bluetooth, WiFi
Integrated circuit
ESP32
Frequency
2.4GHz
Information
product is not a working device, but only component
Interface
  • I2C
  • SPI
  • UART
Gross weight2.315 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR,
*
OKY3369-3
1 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs