+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3372-1

Module: Bluetooth; Bluetooth: 2.0 EDR; 3.3÷3.6VDC; UART


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3372-1
TME Symbol:
OKY3372-1

Specification

Manufacturer
OKYSTAR
Type of communications module
Bluetooth
Bluetooth version
2.0 EDR
Interface
UART
Information
product is not a working device, but only component
Supply voltage
  • 3.3...3.6V DC
Gross weight1.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR,
*
OKY3372-1
11 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts