+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3375-2

Module: Bluetooth; Bluetooth: 4.0,BLE; 3.3VDC; UART; 13.5x18.5mm


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3375-2
TME Symbol:
OKY3375-2

Specification

Manufacturer
OKYSTAR
Type of communications module
Bluetooth
Bluetooth version
4.0, BLE
Interface
UART
Dimensions
13.5x18.5mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR,
*
OKY3375-2
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD