+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3464

Module robotics: audio; amplifier; 4÷12VDC; IC: LM386; 41x13mm


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3464
TME Symbol:
OKY3464

Specification

Manufacturer
OKYSTAR
Type of robotics module
audio
Kind of module
amplifier
Integrated circuit
LM386
Dimensions
41x13mm
Power
325mW
Information
product is not a working device, but only component
Supply voltage
  • 4...12V DC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules OKYSTAR
*
OKY3464
Product withdrawn from the offer
Use the specification table below to search for similar products