+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY8068

Motor: servo; 4.8÷6VDC; standard; analogue; 40.3x20.2x36mm; metal


Manufacturer: SpringRC

Manufacturer part number:
OKY8068
TME Symbol:
OKY8068

Specification

Manufacturer
SpringRC
Type of motor
servo
Size
standard
Servo kind
analogue
Dimensions
40.3x20.2x36mm
Gears material
metal
Speed
80ms/60° (6V), 110ms/60° (4.8V)
Kind of Bearing
ball
Number of bearings
2
Cable length
0.3m
Mechanical rotation angle
120°
Information
product is not a working device, but only component
Torque
2.5kg/cm (4.8V)3.1kg/cm (6V)
Supply voltage
  • 4.8...6V DC
Gross weight58.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors SpringRC,
*
OKY8068
1 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts