+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SpringRC
Manufacturer | SpringRC | |
Type of motor | servo | |
Size | giant scale | |
Servo kind | analogue | |
Dimensions | 50.5x35.5x35.7mm | |
Gears material | metal | |
Speed | 210ms/60° (7.4V), 250ms/60° (6V) | |
Cable length | 0.3m | |
Mechanical rotation angle | 300° | |
Information | product is not a working device, but only component | |
Torque | 14.5kg/cm (6V)17.3kg/cm (7.4V) |