+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1026721

Wire: control cable; 12G1mm2; PVC; grey; stranded; Cu; 10.9mm

Manufacturer: LAPP

Manufacturer part number:
1026721
TME Symbol:
OL-CH809-1026721

Specification

Manufacturer
LAPP
Type of wire
control cable
Cable structure
12G1mm2
Wire insulation material
PVC
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
ÖLFLEX® CHAIN 809
Core section
1mm2
Number of cores
12
Cable external diameter
10.9mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
Eca
Flexibility class
5
Earth core
yellow-green
Resistance to
most of oils, torsion
Kind of material
no flame propagation
Conform to the norm
CSA FT1 C(uL) AWM I/II A/B FT1 IEC 60332-1-2 UL 758 UL 11009 UL 20886 UL E63634 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...70°C
Cable application
  • automatics
  • mechanical engineering
  • power chain
Gross weight216.036 g
Certificates
EAN code4044775065464
See other products in this category: Cables for Power Chains - Unshielded LAPP,
See other products from this series.:
*
1026721
2 in TME stock
Net price for quantities from 1 m - 8.26 USDGross price for quantities from 1 m - 8.26 USD
Net price for quantities from 10 m - 7.54 USDGross price for quantities from 10 m - 7.54 USD
Net price for quantities from 25 m - 6.83 USDGross price for quantities from 25 m - 6.83 USD
Net price for quantities from 50 m - 6.11 USDGross price for quantities from 50 m - 6.11 USD
Net price for quantities from 100 m - 5.39 USDGross price for quantities from 100 m - 5.39 USD
Amount (Multiplicity: 1)