+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1026521

Wire: mains; 1x10mm2; PUR; black; stranded; Cu; ÖLFLEX® CHAIN 90 P


Manufacturer: LAPP

Manufacturer part number:
1026521
TME Symbol:
OL-CH90P-1026521

Specification

Manufacturer
LAPP
Type of wire
mains
Cable structure
1x10mm2
Wire insulation material
PUR
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
ÖLFLEX® CHAIN 90 P
Core section
10mm2
Number of cores
1
Cable external diameter
9.1mm
Rated voltage
0.6kV/1kV
Core marking
coloured
Shield structure
unshielded
CPR standard
no classification
Flexibility class
6
Earth core
yellow-green
Resistance to
mechanical stesses, most of oils, ozone, UV rays
Kind of material
difficult to inflame, halogen free, no flame propagation
Conform to the norm
C(RU) AWM I/II A FT1 CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-25 UL 758 UL 11624 UL E63634 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-50...80°C
Cable application
  • indoor
  • mechanical engineering
  • outdoor
  • power chain
Cable features
  • DNV certificate
  • elastic
Gross weight146 g
Certificates
EAN code4044777318070
See other products in this category: Cables for Power Chains - Unshielded LAPP,
See other products from this series.:
*
1026521
0 in TME stock
Net price for quantities from 1 m - 8.37 USDGross price for quantities from 1 m - 8.37 USD
Net price for quantities from 10 m - 7.65 USDGross price for quantities from 10 m - 7.65 USD
Net price for quantities from 25 m - 6.92 USDGross price for quantities from 25 m - 6.92 USD
Net price for quantities from 50 m - 6.19 USDGross price for quantities from 50 m - 6.19 USD
Net price for quantities from 100 m - 5.46 USDGross price for quantities from 100 m - 5.46 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.