+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0012401

Wire; ÖLFLEX® EB; 2x1.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
0012401
TME Symbol:
OL-EB-2X1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® EB
Cable structure
2x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
blue
Cable external diameter
6.3mm
Kind of material
flame retardant, intrinsic safety, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, to weather conditions, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2
Cable application
  • indoor
  • outdoor
Gross weight80 g
Certificates
EAN code4044773004137

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0012401
0 in TME stock
Net price for quantities from 1 m - 1.94 USDGross price for quantities from 1 m - 1.94 USD
Net price for quantities from 10 m - 1.71 USDGross price for quantities from 10 m - 1.71 USD
Net price for quantities from 25 m - 1.48 USDGross price for quantities from 25 m - 1.48 USD
Net price for quantities from 50 m - 1.32 USDGross price for quantities from 50 m - 1.32 USD
Net price for quantities from 100 m - 1.17 USDGross price for quantities from 100 m - 1.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m