+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0012440

Wire; ÖLFLEX® EB; 2x1mm2; unshielded; 300V,500V; Cu; stranded; blue


Manufacturer: LAPP

Manufacturer part number:
0012440
TME Symbol:
OL-EB-2X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® EB
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
blue
Cable external diameter
5.7mm
Kind of material
flame retardant, intrinsic safety, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, to weather conditions, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2
Cable application
  • indoor
  • outdoor
Gross weight50.696 g
Certificates
EAN code4044773003987

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0012440
137 in TME stock
Net price for quantities from 1 m - 1.53 USDGross price for quantities from 1 m - 1.53 USD
Net price for quantities from 10 m - 1.35 USDGross price for quantities from 10 m - 1.35 USD
Net price for quantities from 25 m - 1.16 USDGross price for quantities from 25 m - 1.16 USD
Net price for quantities from 50 m - 1.04 USDGross price for quantities from 50 m - 1.04 USD
Net price for quantities from 100 m - 0.92 USDGross price for quantities from 100 m - 0.92 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 mReel = 1 000 m