+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0022721

Wire; ÖLFLEX® ROBUST 215C; 4x0.75mm2; black; 300V,500V; CPR: Fca


Manufacturer: LAPP

Manufacturer part number:
0022721
TME Symbol:
OL-RB-215C-4X0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® ROBUST 215C
Cable structure
4x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free
Operating temperature
-50...80°C
Resistance to
aggressive environments, mineral oils, most of chemical compounds, most of oils, ozone, temperature, to weather conditions, UV rays, water
Flexibility class
5
Cable external diameter
7.1mm
CPR standard
Fca
Earth core
none
Conform to the norm
EN 50618 EN 50620
Cable application
  • chemical industry
  • elements of agricultural machinery
  • food industry
  • mechanical engineering
  • outdoor
  • power plant engineering
Gross weight70.171 g
Certificates
EAN code4044773503593

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0022721
200 in TME stock
Net price for quantities from 1 m - 6.47 USDGross price for quantities from 1 m - 6.47 USD
Net price for quantities from 10 m - 5.68 USDGross price for quantities from 10 m - 5.68 USD
Net price for quantities from 25 m - 4.93 USDGross price for quantities from 25 m - 4.93 USD
Net price for quantities from 50 m - 4.39 USDGross price for quantities from 50 m - 4.39 USD
Net price for quantities from 100 m - 3.87 USDGross price for quantities from 100 m - 3.87 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.