+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0015802

Wire; H05VVC4V5-K; ÖLFLEX® 150CY; 2x1.5mm2; PVC; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
0015802
TME Symbol:
OL150CY-2X1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Kind of cable
H05VVC4V5-K
Manufacturer series
ÖLFLEX® 150CY
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...70°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
10mm
CPR standard
Dca
Earth core
none
Conform to the norm
CSA AWM I A/B CSA AWM II A/B CSA AWM I/II A/B CSA C22.2 IEC 60332-1-2 UL 758 UL 21098
Information
The UL Label and Mark on full factory packaging only
Cable application
  • control for machines
  • industrial applications
Gross weight148.437 g
Certificates
EAN code4044773033236

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0015802
28 in TME stock
Net price for quantities from 1 m - 5.14 USDGross price for quantities from 1 m - 5.14 USD
Net price for quantities from 10 m - 4.52 USDGross price for quantities from 10 m - 4.52 USD
Net price for quantities from 25 m - 3.94 USDGross price for quantities from 25 m - 3.94 USD
Net price for quantities from 50 m - 3.53 USDGross price for quantities from 50 m - 3.53 USD
Net price for quantities from 100 m - 3.09 USDGross price for quantities from 100 m - 3.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m