+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OL191CY-5G1.0

Wire; ÖLFLEX® 191 CY; 5G1mm2; shielded,tinned copper braid; PVC

Manufacturer: LAPP

Manufacturer part number: -
TME Symbol:
OL191CY-5G1.0

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 191 CY
Cable structure
5G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, most of chemical compounds, most of oils
Cable application
industrial applications
Flexibility class
5
Cable external diameter
10.3mm
CPR standard
no classification
Earth core
yellow-green
Conform to the norm
CSA AWM I A/B CSA AWM II A/B UL 1581 UL 21098
Trade name
multi core cable
Gross weight183 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP
*
OL191CY-5G1.0
Product withdrawn from the offer
Use the specification table below to search for similar products