+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0012925

Wire; ÖLFLEX® 440 CP; 2x1mm2; tinned copper braid; PUR; grey


Manufacturer: LAPP

Manufacturer part number:
0012925
TME Symbol:
OL440CP-2X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 440 CP
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Shield structure
tinned copper braid
Wire insulation material
PUR
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-50...90°C
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of lubricants, most of oils, to weather conditions, UV rays
Flexibility class
5
Cable external diameter
8.7mm
CPR standard
no classification
Earth core
none
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4
Cable application
  • elements of agricultural machinery
  • indoor
  • mechanical engineering
  • outdoor
Gross weight104 g
Certificates
EAN code4044773001075

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0012925
0 in TME stock
Net price for quantities from 1 m - 8.88 USDGross price for quantities from 1 m - 8.88 USD
Net price for quantities from 10 m - 7.82 USDGross price for quantities from 10 m - 7.82 USD
Net price for quantities from 25 m - 6.76 USDGross price for quantities from 25 m - 6.76 USD
Net price for quantities from 50 m - 6.04 USDGross price for quantities from 50 m - 6.04 USD
Net price for quantities from 100 m - 5.33 USDGross price for quantities from 100 m - 5.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m