+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0012901

Wire; ÖLFLEX® 440 CP; 3G0.5mm2; tinned copper braid; PUR; grey


Manufacturer: LAPP

Manufacturer part number:
0012901
TME Symbol:
OL440CP-3G0.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 440 CP
Cable structure
3G0.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core section
0.5mm2
Core marking
black, numbered + ground wire
Shield structure
tinned copper braid
Wire insulation material
PUR
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-50...90°C
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of lubricants, most of oils, to weather conditions, UV rays
Flexibility class
5
Cable external diameter
8.3mm
CPR standard
no classification
Earth core
yellow-green
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4
Cable application
  • elements of agricultural machinery
  • indoor
  • mechanical engineering
  • outdoor
Gross weight92.105 g
Certificates
EAN code4044773001228

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0012901
49 in TME stock
Net price for quantities from 1 m - 6.21 USDGross price for quantities from 1 m - 6.21 USD
Net price for quantities from 10 m - 5.47 USDGross price for quantities from 10 m - 5.47 USD
Net price for quantities from 25 m - 4.72 USDGross price for quantities from 25 m - 4.72 USD
Net price for quantities from 50 m - 4.68 USDGross price for quantities from 50 m - 4.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts